



UVP2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12729-1-ND - Cut Tape (CT) 493-12729-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP2A220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.53400 | £5.34 |
| 50 | £0.40620 | £20.31 |
| 100 | £0.36590 | £36.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.29646 | £148.23 |
| 1,000 | £0.27455 | £274.55 |
| 1,500 | £0.26349 | £395.24 |
| 2,500 | £0.25117 | £627.92 |
| 3,500 | £0.24392 | £853.72 |
| 5,000 | £0.23692 | £1,184.60 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

