Parametric Equivalent




UVP1H4R7MDD1TA | |
|---|---|
DigiKey Part Number | UVP1H4R7MDD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1H4R7MDD1TA |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H4R7MDD1TA Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 68 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HN4R7UB | Panasonic Industry | 0 | 10-ECE-A1HN4R7UBCT-ND | £0.32000 | Parametric Equivalent |


