
UVP1C471MPD1AA | |
|---|---|
DigiKey Part Number | UVP1C471MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVP1C471MPD1AA |
Description | CAP ALUM 16V BIPOLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 485 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 727.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46300 | £4.63 |
| 50 | £0.36020 | £18.01 |
| 200 | £0.30250 | £60.50 |
| 600 | £0.27032 | £162.19 |
| 1,000 | £0.25842 | £258.42 |
| 2,600 | £0.24028 | £624.73 |
| 5,000 | £0.23040 | £1,152.00 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

