



UVP1C220MDD | |
|---|---|
DigiKey Part Number | 493-6077-ND |
Manufacturer | |
Manufacturer Product Number | UVP1C220MDD |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C220MDD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 57 mA @ 120 Hz | |
Ripple Current @ High Frequency | 114 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16200 | £1.62 |
| 50 | £0.11780 | £5.89 |
| 100 | £0.10400 | £10.40 |
| 500 | £0.08006 | £40.03 |
| 1,000 | £0.07248 | £72.48 |
| 2,500 | £0.06439 | £160.97 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

