



UVP1A472MHD | |
|---|---|
DigiKey Part Number | 493-12442-ND |
Manufacturer | |
Manufacturer Product Number | UVP1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1A472MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.484 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.43000 | £14.30 |
| 50 | £1.13220 | £56.61 |
| 100 | £1.03810 | £103.81 |
| 500 | £0.87642 | £438.21 |
| 1,000 | £0.82554 | £825.54 |
| 2,500 | £0.77128 | £1,928.20 |
| 5,000 | £0.73825 | £3,691.25 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

