



UVP1A222MHD1TN | |
|---|---|
DigiKey Part Number | 493-12674-1-ND - Cut Tape (CT) 493-12674-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1A222MHD1TN |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1A222MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.472 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £0.90800 | £9.08 |
| 50 | £0.70540 | £35.27 |
| 100 | £0.64170 | £64.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.57348 | £143.37 |
| 500 | £0.53188 | £265.94 |
| 750 | £0.51089 | £383.17 |
| 1,250 | £0.48749 | £609.36 |
| 1,750 | £0.47373 | £829.03 |
| 2,500 | £0.46044 | £1,151.10 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

