



UVP0J471MPD | |
|---|---|
DigiKey Part Number | 493-17350-ND |
Manufacturer | |
Manufacturer Product Number | UVP0J471MPD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J471MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.47100 | £4.71 |
| 50 | £0.35680 | £17.84 |
| 200 | £0.29055 | £58.11 |
| 600 | £0.25285 | £151.71 |
| 1,000 | £0.23873 | £238.73 |
| 2,600 | £0.21697 | £564.12 |
| 5,000 | £0.20499 | £1,024.95 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

