Parametric Equivalent




UVP0J222MHD | |
|---|---|
DigiKey Part Number | UVP0J222MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVP0J222MHD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J222MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.334 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.50716 | £405.73 |
| Unit Price without VAT: | £0.50716 |
|---|---|
| Unit Price with VAT: | £0.60859 |


