



UVK2V3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-7462-1-ND - Cut Tape (CT) 493-7462-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2V3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V3R3MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68.8 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29100 | £2.91 |
| 50 | £0.21680 | £10.84 |
| 100 | £0.19320 | £19.32 |
| 500 | £0.15246 | £76.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13961 | £139.61 |
| 2,000 | £0.12893 | £257.86 |
| 3,000 | £0.12353 | £370.59 |
| 5,000 | £0.11751 | £587.55 |
| 7,000 | £0.11397 | £797.79 |
| 10,000 | £0.11056 | £1,105.60 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

