Direct




UVK2V330MHD1TO | |
|---|---|
DigiKey Part Number | 493-12652-1-ND - Cut Tape (CT) 493-12652-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2V330MHD1TO |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V330MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 384 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.94500 | £9.45 |
| 50 | £0.73660 | £36.83 |
| 100 | £0.67070 | £67.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.55756 | £278.78 |
| 1,000 | £0.52194 | £521.94 |
| 1,500 | £0.50397 | £755.96 |
| 2,500 | £0.48393 | £1,209.83 |
| 3,500 | £0.47216 | £1,652.56 |
| 5,000 | £0.46079 | £2,303.95 |
| 6,000 | £0.45538 | £2,732.28 |
| 12,000 | £0.44085 | £5,290.20 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |


