



UVK2V101MHD | |
|---|---|
DigiKey Part Number | 493-12432-ND |
Manufacturer | |
Manufacturer Product Number | UVK2V101MHD |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V101MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 832 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.78700 | £17.87 |
| 50 | £1.42780 | £71.39 |
| 250 | £1.19336 | £298.34 |
| 500 | £1.11956 | £559.78 |
| 1,000 | £1.05826 | £1,058.26 |
| 2,500 | £0.99290 | £2,482.25 |
| 5,000 | £0.95311 | £4,765.55 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

