



UVK2A221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12605-1-ND - Cut Tape (CT) 493-12605-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A221MHD1TO |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.68900 | £6.89 |
| 50 | £0.57660 | £28.83 |
| 100 | £0.52290 | £52.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.43330 | £216.65 |
| 1,000 | £0.37899 | £378.99 |
| 1,500 | £0.37730 | £565.95 |
| 2,500 | £0.37537 | £938.42 |
| 3,500 | £0.37421 | £1,309.73 |
| 5,000 | £0.36464 | £1,823.20 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |

