



UVK1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12598-1-ND - Cut Tape (CT) 493-12598-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 975 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32400 | £3.24 |
| 50 | £0.24180 | £12.09 |
| 100 | £0.21580 | £21.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17112 | £85.56 |
| 1,000 | £0.15701 | £157.01 |
| 1,500 | £0.14988 | £224.82 |
| 2,500 | £0.14193 | £354.82 |
| 3,500 | £0.13726 | £480.41 |
| 5,000 | £0.13274 | £663.70 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

