



UVK1E472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12566-1-ND - Cut Tape (CT) 493-12566-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E472MHD1TN |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.53 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.03700 | £10.37 |
| 50 | £0.81000 | £40.50 |
| 100 | £0.73860 | £73.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.66216 | £165.54 |
| 500 | £0.61558 | £307.79 |
| 750 | £0.59207 | £444.05 |
| 1,250 | £0.56586 | £707.33 |
| 1,750 | £0.55046 | £963.30 |
| 2,500 | £0.53558 | £1,338.95 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

