



UVK1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-12546-1-ND - Cut Tape (CT) 493-12546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 747.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41000 | £4.10 |
| 50 | £0.30880 | £15.44 |
| 100 | £0.27690 | £27.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.22184 | £110.92 |
| 1,000 | £0.20448 | £204.48 |
| 1,500 | £0.19572 | £293.58 |
| 2,500 | £0.18595 | £464.88 |
| 3,500 | £0.18020 | £630.70 |
| 5,000 | £0.17465 | £873.25 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

