MFR Recommended
Upgrade




UUR0G102MNL1GS | |
|---|---|
DigiKey Part Number | 493-9563-2-ND - Tape & Reel (TR) 493-9563-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR0G102MNL1GS |
Description | CAP ALUM 1000UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 1000 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR0G102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 344 mA @ 120 Hz | |
Ripple Current @ High Frequency | 447.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |



