UUQ1V470MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2,330
Unit Price: £1.32000
Datasheet

Upgrade


Nichicon
In Stock: 875
Unit Price: £0.96000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £0.88000
Datasheet

Upgrade


Nichicon
In Stock: 468
Unit Price: £0.80000
Datasheet

Upgrade


Nichicon
In Stock: 350
Unit Price: £0.67000
Datasheet

Upgrade


Nichicon
In Stock: 4,479
Unit Price: £0.72000
Datasheet

Upgrade


Nichicon
In Stock: 120
Unit Price: £0.82000
Datasheet

Upgrade


Nichicon
In Stock: 5,286
Unit Price: £0.37000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Nichicon
In Stock: 1,041
Unit Price: £0.46000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.20822
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.21818
Datasheet

Upgrade


Rubycon
In Stock: 300
Unit Price: £0.59000
Datasheet

Upgrade


Rubycon
In Stock: 2,051
Unit Price: £0.45000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ1V470MCL1GS

DigiKey Part Number
UUQ1V470MCL1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUQ1V470MCL1GS
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ1V470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
232.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.40094£200.47
Manufacturers Standard Package
Unit Price without VAT:£0.40094
Unit Price with VAT:£0.48113