



UUQ1A470MCL1GB | |
|---|---|
DigiKey Part Number | 493-16096-2-ND - Tape & Reel (TR) 493-16096-1-ND - Cut Tape (CT) 493-16096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1A470MCL1GB |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1A470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38600 | £3.86 |
| 50 | £0.29020 | £14.51 |
| 100 | £0.25980 | £25.98 |
| 500 | £0.20758 | £103.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19109 | £191.09 |
| 2,000 | £0.17738 | £354.76 |
| 3,000 | £0.17046 | £511.38 |
| 5,000 | £0.16275 | £813.75 |
| 7,000 | £0.15821 | £1,107.47 |
| 10,000 | £0.15383 | £1,538.30 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

