UUQ0J102MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 4,735
Unit Price: £0.75000
Datasheet

Upgrade


Nichicon
In Stock: 1,000
Unit Price: £0.74000
Datasheet

Upgrade


Nichicon
In Stock: 9,076
Unit Price: £0.68000
Datasheet

Upgrade


Nichicon
In Stock: 601
Unit Price: £0.96000
Datasheet

Upgrade


Nichicon
In Stock: 945
Unit Price: £0.58000
Datasheet

Similar


Nichicon
In Stock: 3,063
Unit Price: £1.34000
Datasheet

Upgrade


Rubycon
In Stock: 478
Unit Price: £0.88000
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: £1.18000
Datasheet

Upgrade


Rubycon
In Stock: 1,540
Unit Price: £0.86000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.70000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: £0.86000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.67000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.56650
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.56650
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ0J102MCL1GS

DigiKey Part Number
UUQ0J102MCL1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUQ0J102MCL1GS
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ0J102MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
465 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.43748£218.74
Manufacturers Standard Package
Unit Price without VAT:£0.43748
Unit Price with VAT:£0.52498