



UUG1A102MNQ1MS | |
|---|---|
DigiKey Part Number | 493-16070-2-ND - Tape & Reel (TR) 493-16070-1-ND - Cut Tape (CT) 493-16070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1A102MNQ1MS |
Description | CAP ALUM 1000UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1A102MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 713 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.75300 | £7.53 |
| 50 | £0.58080 | £29.04 |
| 100 | £0.52640 | £52.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.48110 | £96.22 |
| 400 | £0.44345 | £177.38 |
| 600 | £0.42443 | £254.66 |
| 1,000 | £0.40323 | £403.23 |
| 1,400 | £0.39076 | £547.06 |
| 2,000 | £0.37873 | £757.46 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

