



UUE1V470MNS1GS | |
|---|---|
DigiKey Part Number | 493-16067-2-ND - Tape & Reel (TR) 493-16067-1-ND - Cut Tape (CT) 493-16067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1V470MNS1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1V470MNS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 67 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.63200 | £6.32 |
| 50 | £0.48400 | £24.20 |
| 100 | £0.43730 | £43.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35682 | £178.41 |
| 1,000 | £0.33147 | £331.47 |
| 1,500 | £0.31867 | £478.00 |
| 2,500 | £0.30441 | £761.03 |
| 3,500 | £0.29602 | £1,036.07 |
| 5,000 | £0.28792 | £1,439.60 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

