UUE1H470MNS1GS is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1,880
Unit Price: £1.48000
Datasheet

Direct


Chemi-Con
In Stock: 22
Unit Price: £0.79000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUE1H470MNS1GS

DigiKey Part Number
UUE1H470MNS1GTR-ND - Tape & Reel (TR)
493-UUE1H470MNS1GSCT-ND - Cut Tape (CT)
493-UUE1H470MNS1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUE1H470MNS1GS
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUE1H470MNS1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
87.1 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.12000£1.12
10£0.72300£7.23
50£0.55680£27.84
100£0.50420£50.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.41382£206.91
1,000£0.38534£385.34
1,500£0.37097£556.46
2,500£0.35494£887.35
3,500£0.34553£1,209.36
5,000£0.33643£1,682.15
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400