1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUE1E102MNS1MS

DigiKey Part Number
493-7409-2-ND - Tape & Reel (TR)
493-7409-1-ND - Cut Tape (CT)
493-7409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUE1E102MNS1MS
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUE1E102MNS1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.349 A @ 120 Hz
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.60000£2.60
10£1.75000£17.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75£1.32907£99.68
150£1.22907£184.36
225£1.17862£265.19
375£1.12235£420.88
525£1.08928£571.87
750£1.05731£792.98
Manufacturers Standard Package
Unit Price without VAT:£2.60000
Unit Price with VAT:£3.12000