33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2E330MHD1TN

DigiKey Part Number
493-12186-1-ND - Cut Tape (CT)
493-12186-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
URZ2E330MHD1TN
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2E330MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.23000£1.23
10£0.79200£7.92
50£0.61240£30.62
100£0.55550£55.55
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.49476£123.69
500£0.45766£228.83
750£0.43896£329.22
1,250£0.41810£522.62
1,750£0.40583£710.20
2,500£0.39398£984.95
Manufacturers Standard Package
Unit Price without VAT:£1.23000
Unit Price with VAT:£1.47600