



URZ2D330MHD1TN | |
|---|---|
DigiKey Part Number | 493-12185-1-ND - Cut Tape (CT) 493-12185-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2D330MHD1TN |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2D330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.82500 | £8.25 |
| 50 | £0.63880 | £31.94 |
| 100 | £0.57990 | £57.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.51696 | £129.24 |
| 500 | £0.47860 | £239.30 |
| 750 | £0.45921 | £344.41 |
| 1,250 | £0.43761 | £547.01 |
| 1,750 | £0.42491 | £743.59 |
| 2,500 | £0.41264 | £1,031.60 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

