



URZ1V471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12005-1-ND - Cut Tape (CT) 493-12005-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1V471MHD1TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1V471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.52700 | £5.27 |
| 50 | £0.40080 | £20.04 |
| 100 | £0.36090 | £36.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.29224 | £146.12 |
| 1,000 | £0.27058 | £270.58 |
| 1,500 | £0.25964 | £389.46 |
| 2,500 | £0.24745 | £618.62 |
| 3,500 | £0.24029 | £841.01 |
| 5,000 | £0.23337 | £1,166.85 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

