URZ1C682MHD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: £1.00933
Datasheet

Similar


Nichicon
In Stock: 184
Unit Price: £2.28000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £1.26624
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £2.48000
Datasheet

Similar


Nichicon
In Stock: 3,181
Unit Price: £2.60000
Datasheet

Similar


Nichicon
In Stock: 60
Unit Price: £1.55000
Datasheet

Similar


Nichicon
In Stock: 302
Unit Price: £2.04000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.76310
Datasheet

Similar


Panasonic Industry
In Stock: 65
Unit Price: £2.03000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.97770

Similar


Chemi-Con
In Stock: 412
Unit Price: £1.96000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £1.73000
Datasheet
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1C682MHD

DigiKey Part Number
URZ1C682MHD-ND
Manufacturer
Manufacturer Product Number
URZ1C682MHD
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1C682MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Ripple Current @ High Frequency
1.794 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
300£0.79557£238.67
Manufacturers Standard Package
Unit Price without VAT:£0.79557
Unit Price with VAT:£0.95468