Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




URS1E472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12344-1-ND - Cut Tape (CT) 493-12344-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1E472MHD1TN |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1E472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3575 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 10 | £0.99500 | £9.95 |
| 50 | £0.77660 | £38.83 |
| 100 | £0.70750 | £70.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.63368 | £158.42 |
| 500 | £0.58870 | £294.35 |
| 750 | £0.56599 | £424.49 |
| 1,250 | £0.54066 | £675.83 |
| 1,750 | £0.52578 | £920.12 |
| 2,500 | £0.51141 | £1,278.53 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |




