



URS1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11841-1-ND - Cut Tape (CT) 493-11841-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1E471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46100 | £4.61 |
| 50 | £0.34920 | £17.46 |
| 100 | £0.31370 | £31.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.25256 | £126.28 |
| 1,000 | £0.23326 | £233.26 |
| 1,500 | £0.22352 | £335.28 |
| 2,500 | £0.21267 | £531.67 |
| 3,500 | £0.20629 | £722.01 |
| 5,000 | £0.20012 | £1,000.60 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

