



URS1E332MHD1TN | |
|---|---|
DigiKey Part Number | 493-12294-1-ND - Cut Tape (CT) 493-12294-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1E332MHD1TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1E332MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.978 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £0.99800 | £9.98 |
| 50 | £0.77860 | £38.93 |
| 100 | £0.70930 | £70.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.63520 | £158.80 |
| 500 | £0.59004 | £295.02 |
| 750 | £0.56725 | £425.44 |
| 1,250 | £0.54183 | £677.29 |
| 1,750 | £0.52690 | £922.08 |
| 2,500 | £0.51247 | £1,281.17 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

