



URS1C222MHD1TN | |
|---|---|
DigiKey Part Number | 493-12115-1-ND - Cut Tape (CT) 493-12115-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1C222MHD1TN |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1C222MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.334 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.70000 | £7.00 |
| 50 | £0.53840 | £26.92 |
| 100 | £0.48750 | £48.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.43284 | £108.21 |
| 500 | £0.39948 | £199.74 |
| 750 | £0.38267 | £287.00 |
| 1,250 | £0.36390 | £454.88 |
| 1,750 | £0.35287 | £617.52 |
| 2,500 | £0.34221 | £855.53 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

