680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J681MHD1TN

DigiKey Part Number
493-12233-1-ND - Cut Tape (CT)
493-12233-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J681MHD1TN
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J681MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Impedance
50 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,304
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.35000£1.35
10£0.87700£8.77
50£0.68020£34.01
100£0.61830£61.83
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.55200£138.00
500£0.51154£255.77
750£0.49113£368.35
1,250£0.46837£585.46
1,750£0.45499£796.23
2,500£0.44208£1,105.20
Manufacturers Standard Package
Unit Price without VAT:£1.35000
Unit Price with VAT:£1.62000