



UPW1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11969-1-ND - Cut Tape (CT) 493-11969-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 575.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 885 mA @ 100 kHz | |
Impedance | 147 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42300 | £4.23 |
| 50 | £0.31960 | £15.98 |
| 100 | £0.28660 | £28.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.22996 | £114.98 |
| 1,000 | £0.21210 | £212.10 |
| 1,500 | £0.20307 | £304.61 |
| 2,500 | £0.19302 | £482.55 |
| 3,500 | £0.18711 | £654.88 |
| 5,000 | £0.18139 | £906.95 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

