



UPW1J121MPD1TD | |
|---|---|
DigiKey Part Number | 493-11896-1-ND - Cut Tape (CT) 493-11896-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J121MPD1TD |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J121MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 194 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080775015 | Würth Elektronik | 0 | 732-9135-1-ND | £0.43000 | Parametric Equivalent |
| RXW121M1JBK-1016S | Surge | 0 | 4403-RXW121M1JBK-1016S-ND | £0.10104 | Parametric Equivalent |
| RZW121M1JBK-1016S | Surge | 0 | 4403-RZW121M1JBK-1016S-ND | £0.11400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37100 | £3.71 |
| 50 | £0.27840 | £13.92 |
| 100 | £0.24910 | £24.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19868 | £99.34 |
| 1,000 | £0.18278 | £182.78 |
| 1,500 | £0.17476 | £262.14 |
| 2,500 | £0.16581 | £414.53 |
| 3,500 | £0.16055 | £561.92 |
| 5,000 | £0.15547 | £777.35 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

