1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E182MHD6TN

DigiKey Part Number
493-12238-1-ND - Cut Tape (CT)
493-12238-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E182MHD6TN
Description
CAP ALUM 1800UF 20% 25V RADIAL
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E182MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.879 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.36000£1.36
10£0.88400£8.84
50£0.68640£34.32
100£0.62400£62.40
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.55716£139.29
500£0.51642£258.21
750£0.49585£371.89
1,250£0.47294£591.18
1,750£0.45947£804.07
2,500£0.44645£1,116.12
Manufacturers Standard Package
Unit Price without VAT:£1.36000
Unit Price with VAT:£1.63200