



UPW1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11610-1-ND - Cut Tape (CT) 493-11610-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E331MPD1TD | Nichicon | 1,735 | 493-4903-1-ND | £0.45000 | Upgrade |
| UPA1C331MPD | Nichicon | 0 | UPA1C331MPD-ND | £0.10593 | Parametric Equivalent |
| UPA1C331MPD1TA | Nichicon | 1,963 | 493-UPA1C331MPD1TACT-ND | £0.57000 | Parametric Equivalent |
| UPA1C331MPD1TD | Nichicon | 0 | 493-4887-1-ND | £0.40000 | Parametric Equivalent |
| UPJ1A331MPD1TA | Nichicon | 1,498 | 493-UPJ1A331MPD1TACT-ND | £0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22000 | £2.20 |
| 50 | £0.16240 | £8.12 |
| 100 | £0.14410 | £14.41 |
| 500 | £0.11238 | £56.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10238 | £102.38 |
| 2,000 | £0.09406 | £188.12 |
| 3,000 | £0.08985 | £269.55 |
| 5,000 | £0.08517 | £425.85 |
| 7,000 | £0.08241 | £576.87 |
| 10,000 | £0.07975 | £797.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

