



UPV1H270MGD1TD | |
|---|---|
DigiKey Part Number | 493-11787-1-ND - Cut Tape (CT) 493-11787-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H270MGD1TD |
Description | CAP ALUM 27UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H270MGD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 740 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29400 | £2.94 |
| 50 | £0.21940 | £10.97 |
| 100 | £0.19570 | £19.57 |
| 500 | £0.15484 | £77.42 |
| 1,000 | £0.14195 | £141.95 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

