UPT2D391MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 203
Unit Price: £3.46000
Datasheet

Upgrade


Chemi-Con
In Stock: 356
Unit Price: £2.81000
Datasheet
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPT2D391MHD

DigiKey Part Number
493-5687-ND
Manufacturer
Manufacturer Product Number
UPT2D391MHD
Description
CAP ALUM 390UF 20% 200V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPT2D391MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.13 A @ 120 Hz
Ripple Current @ High Frequency
1.808 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.55000£3.55
10£2.42500£24.25
50£1.96180£98.09
200£1.69440£338.88
600£1.54263£925.58
1,000£1.48592£1,485.92
2,600£1.39863£3,636.44
5,000£1.35059£6,752.95
Manufacturers Standard Package
Unit Price without VAT:£3.55000
Unit Price with VAT:£4.26000