



UPS1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11951-1-ND - Cut Tape (CT) 493-11951-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43000 | £4.30 |
| 50 | £0.32460 | £16.23 |
| 100 | £0.29120 | £29.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23368 | £116.84 |
| 1,000 | £0.21554 | £215.54 |
| 1,500 | £0.20639 | £309.58 |
| 2,500 | £0.19619 | £490.48 |
| 3,500 | £0.19019 | £665.66 |
| 5,000 | £0.18440 | £922.00 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

