



UPM1V121MPD1TD | |
|---|---|
DigiKey Part Number | 493-11797-1-ND - Cut Tape (CT) 493-11797-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V121MPD1TD |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V121MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 550 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V121MPD1TA | Nichicon | 1,989 | 493-UPJ1V121MPD1TACT-ND | £0.44000 | Direct |
| UPJ1V121MPD1TD | Nichicon | 1,957 | 493-5109-1-ND | £0.37000 | Direct |
| UPW1H121MPD1TD | Nichicon | 995 | 493-11699-1-ND | £0.42000 | Upgrade |
| UPM1V121MPD | Nichicon | 1,147 | 493-15778-ND | £0.49000 | Parametric Equivalent |
| UPM1V121MPD1TA | Nichicon | 1,930 | 493-13934-1-ND | £0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30600 | £3.06 |
| 50 | £0.22800 | £11.40 |
| 100 | £0.20350 | £20.35 |
| 500 | £0.16102 | £80.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14760 | £147.60 |
| 2,000 | £0.13645 | £272.90 |
| 3,000 | £0.13082 | £392.46 |
| 5,000 | £0.12454 | £622.70 |
| 7,000 | £0.12085 | £845.95 |
| 10,000 | £0.11729 | £1,172.90 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

