



UPM1J151MHD6TO | |
|---|---|
DigiKey Part Number | 493-12066-1-ND - Cut Tape (CT) 493-12066-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J151MHD6TO |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J151MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 590 mA @ 120 Hz | |
Ripple Current @ High Frequency | 845 mA @ 10 kHz | |
Impedance | 95 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.59200 | £5.92 |
| 50 | £0.45240 | £22.62 |
| 100 | £0.40860 | £40.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33296 | £166.48 |
| 1,000 | £0.30914 | £309.14 |
| 1,500 | £0.29711 | £445.66 |
| 2,500 | £0.28371 | £709.28 |
| 3,500 | £0.27583 | £965.41 |
| 5,000 | £0.26822 | £1,341.10 |
| 6,000 | £0.26460 | £1,587.60 |
| 12,000 | £0.25236 | £3,028.32 |
| 12,500 | £0.25170 | £3,146.25 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

