Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1J121MPD1AA | |
|---|---|
DigiKey Part Number | UPM1J121MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J121MPD1AA |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 555 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 820 mA @ 10 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J121MPD | Nichicon | 949 | 493-15760-ND | £0.74000 | Parametric Equivalent |
| UPM1J121MPD1TD | Nichicon | 0 | 493-11979-1-ND | £0.74000 | Parametric Equivalent |
| ELXY630ELL121MJ20S | Chemi-Con | 1,429 | 565-1860-ND | £0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.20509 | £164.07 |
| Unit Price without VAT: | £0.20509 |
|---|---|
| Unit Price with VAT: | £0.24611 |



