



UPM1H820MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1H820MPD1TACT-ND - Cut Tape (CT) UPM1H820MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H820MPD1TA |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H820MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33700 | £3.37 |
| 50 | £0.25180 | £12.59 |
| 100 | £0.22490 | £22.49 |
| 500 | £0.17860 | £89.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16399 | £163.99 |
| 2,000 | £0.15185 | £303.70 |
| 3,000 | £0.14571 | £437.13 |
| 5,000 | £0.13888 | £694.40 |
| 7,000 | £0.13486 | £944.02 |
| 10,000 | £0.13098 | £1,309.80 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

