



UPM1E181MPD6TD | |
|---|---|
DigiKey Part Number | 493-5237-1-ND - Cut Tape (CT) 493-5237-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E181MPD6TD |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E181MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33100 | £3.31 |
| 50 | £0.24760 | £12.38 |
| 100 | £0.22100 | £22.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17540 | £87.70 |
| 1,000 | £0.16100 | £161.00 |
| 1,500 | £0.15373 | £230.59 |
| 2,500 | £0.14562 | £364.05 |
| 3,500 | £0.14086 | £493.01 |
| 5,000 | £0.13625 | £681.25 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

