UPJ2A561MHD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 487
Unit Price: £2.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 668
Unit Price: £2.33000
Datasheet
Image for UPJ2A561MHD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPJ2A561MHD1AA

DigiKey Part Number
UPJ2A561MHD1AA-ND
Manufacturer
Manufacturer Product Number
UPJ2A561MHD1AA
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.68 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 10 kHz
Impedance
41 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
300£0.86910£260.73
Manufacturers Standard Package
Unit Price without VAT:£0.86910
Unit Price with VAT:£1.04292