



UPJ1V821MHD6TN | |
|---|---|
DigiKey Part Number | 493-12140-1-ND - Cut Tape (CT) 493-12140-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V821MHD6TN |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V821MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.62 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V821MHD6TN | Nichicon | 500 | 493-5292-1-ND | £1.25000 | Direct |
| UPJ1V821MHD6 | Nichicon | 300 | 493-15676-ND | £1.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.71400 | £7.14 |
| 50 | £0.55020 | £27.51 |
| 100 | £0.49840 | £49.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.42008 | £105.02 |
| 500 | £0.38760 | £193.80 |
| 750 | £0.37121 | £278.41 |
| 1,250 | £0.35292 | £441.15 |
| 1,750 | £0.34217 | £598.80 |
| 2,500 | £0.33178 | £829.45 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

