



UPJ1V391MPD1TD | |
|---|---|
DigiKey Part Number | 493-5123-1-ND - Cut Tape (CT) 493-5123-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V391MPD1TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 955 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 10 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.44000 | £4.40 |
| 50 | £0.33260 | £16.63 |
| 100 | £0.29850 | £29.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23982 | £119.91 |
| 1,000 | £0.22131 | £221.31 |
| 1,500 | £0.21197 | £317.95 |
| 2,500 | £0.20155 | £503.88 |
| 3,500 | £0.19542 | £683.97 |
| 5,000 | £0.18951 | £947.55 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

