



UPJ1V182MHD6TN | |
|---|---|
DigiKey Part Number | 493-5113-1-ND - Cut Tape (CT) 493-5113-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V182MHD6TN |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V182MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.29 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.00400 | £10.04 |
| 50 | £0.78400 | £39.20 |
| 100 | £0.71430 | £71.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.63984 | £159.96 |
| 500 | £0.59440 | £297.20 |
| 750 | £0.57148 | £428.61 |
| 1,250 | £0.54591 | £682.39 |
| 1,750 | £0.53089 | £929.06 |
| 2,500 | £0.51638 | £1,290.95 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

