120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V121MPD1TD

DigiKey Part Number
493-5109-1-ND - Cut Tape (CT)
493-5109-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V121MPD1TD
Description
CAP ALUM 120UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V121MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
550 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
220 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V121MPD1TANichicon1,930493-13934-1-ND£0.49000Direct
UPM1V121MPD1TDNichicon244493-11797-1-ND£0.49000Direct
UPW1H121MPD1TDNichicon995493-11699-1-ND£0.42000Upgrade
UPJ1V121MPDNichicon1,061493-17056-ND£0.37000Parametric Equivalent
UPJ1V121MPD1TANichicon1,989493-UPJ1V121MPD1TACT-ND£0.44000Parametric Equivalent
In-Stock: 1,957
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.23000£2.30
50£0.17040£8.52
100£0.15130£15.13
500£0.11830£59.15
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.10787£107.87
2,000£0.09919£198.38
3,000£0.09481£284.43
5,000£0.08992£449.60
7,000£0.08705£609.35
10,000£0.08427£842.70
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400