



UPJ1J121MHD6TO | |
|---|---|
DigiKey Part Number | 493-5063-1-ND - Cut Tape (CT) 493-5063-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J121MHD6TO |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J121MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 10 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.45500 | £4.55 |
| 50 | £0.36080 | £18.04 |
| 100 | £0.32450 | £32.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26200 | £131.00 |
| 1,000 | £0.23901 | £239.01 |
| 1,500 | £0.23234 | £348.51 |
| 2,500 | £0.22125 | £553.12 |
| 3,500 | £0.21484 | £751.94 |
| 5,000 | £0.20544 | £1,027.20 |
| 12,000 | £0.19530 | £2,343.60 |
| 12,500 | £0.19476 | £2,434.50 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

